Part Details for HM621664HBLJP-20 by Hitachi Ltd
Overview of HM621664HBLJP-20 by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM621664HBLJP-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 59 |
|
$6.0938 / $9.7500 | Buy Now |
|
Quest Components | CACHE SRAM, 64KX16, 20NS, CMOS, PDSO44 | 36 |
|
$8.7750 / $13.0000 | Buy Now |
|
Quest Components | CACHE SRAM, 64KX16, 20NS, CMOS, PDSO44 | 49 |
|
$14.4300 / $17.5500 | Buy Now |
|
Quest Components | CACHE SRAM, 64KX16, 20NS, CMOS, PDSO44 | 2582 |
|
$11.8740 / $17.8110 | Buy Now |
|
Sense Electronic Company Limited | SOJ-44 | 939 |
|
RFQ |
Part Details for HM621664HBLJP-20
HM621664HBLJP-20 CAD Models
HM621664HBLJP-20 Part Data Attributes
|
HM621664HBLJP-20
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM621664HBLJP-20
Hitachi Ltd
64KX16 CACHE SRAM, 20ns, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.33 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.00008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM621664HBLJP-20
This table gives cross-reference parts and alternative options found for HM621664HBLJP-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM621664HBLJP-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM62W1664HBJP-25 | 64KX16 CACHE SRAM, 25ns, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Hitachi Ltd | HM621664HBLJP-20 vs HM62W1664HBJP-25 |
HM62W1664HBJP-30 | 64KX16 CACHE SRAM, 30ns, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Hitachi Ltd | HM621664HBLJP-20 vs HM62W1664HBJP-30 |