Part Details for HM6267P-45 by Hitachi Ltd
Overview of HM6267P-45 by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for HM6267P-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 963 |
|
$5.8866 / $10.2375 | Buy Now |
|
Quest Components | 1160 |
|
$6.7518 / $13.5036 | Buy Now | |
|
Quest Components | 412 |
|
$7.8488 / $13.6500 | Buy Now |
Part Details for HM6267P-45
HM6267P-45 CAD Models
HM6267P-45 Part Data Attributes
|
HM6267P-45
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM6267P-45
Hitachi Ltd
Standard SRAM, 16KX1, 45ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM6267P-45
This table gives cross-reference parts and alternative options found for HM6267P-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6267P-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD2114AL-4 | Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Intel Corporation | HM6267P-45 vs TD2114AL-4 |
6167LA15D | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Integrated Device Technology Inc | HM6267P-45 vs 6167LA15D |
AM100470ADCB | Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | HM6267P-45 vs AM100470ADCB |
CY21L48-35PC | Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, PLASTIC, DIP-18 | Cypress Semiconductor | HM6267P-45 vs CY21L48-35PC |
FT6167-15LM | Standard SRAM, 16KX1, 15ns, CMOS, CQCC20, CERAMIC, LCC-20 | Force Technologies Ltd | HM6267P-45 vs FT6167-15LM |
L7C167DME15 | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 | LOGIC Devices Inc | HM6267P-45 vs L7C167DME15 |
AM2167-70DE | Standard SRAM, 16KX1, 70ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | AMD | HM6267P-45 vs AM2167-70DE |
HM1-65767BH/883:D | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 | Matra MHS | HM6267P-45 vs HM1-65767BH/883:D |
CY7C167A-20VCR | Standard SRAM, 16KX1, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Cypress Semiconductor | HM6267P-45 vs CY7C167A-20VCR |
8413207SX | Standard SRAM, 16KX1, 25ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 | Integrated Device Technology Inc | HM6267P-45 vs 8413207SX |