Part Details for HMA303/120VAC/60HZ by Trumeter Technologies
Overview of HMA303/120VAC/60HZ by Trumeter Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMA303/120VAC/60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2425
|
Newark | Hr, 120Vac, 60Hz, 3-Hole W/ 3 Screws Rohs Compliant: Yes |Trumeter HMA303/120VAC/60HZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6000 | Buy Now |
DISTI #
186-HMA303120VAC60HZ
|
Mouser Electronics | Timers HR, 120VAC, 60HZ, 3-HOLE W/ 3 SCREWS RoHS: Compliant | 0 |
|
$28.4800 / $35.6000 | Order Now |
DISTI #
72237773
|
RS | Hour Meter, 5-digit 2-decimal, AC supply, 2.83" dia, Flush Mount, 300 Series | Trumeter HMA303/120VAC/60HZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$29.0500 / $36.3100 | Buy Now |
|
Onlinecomponents.com | 7 Digit Electromechanical Counter - 120 VAC - 60Hz - 3-Hole Housing - 1/4" Spade Terminals - Non-Reset | 0 |
|
$26.7000 / $37.4700 | Buy Now |