Part Details for HMA304/120VAC/50HZ by Trumeter Technologies
Overview of HMA304/120VAC/50HZ by Trumeter Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMA304/120VAC/50HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2426
|
Newark | Hr, 120Vac, 50Hz, Flsh 2.13 X 1.14, Clip Rohs Compliant: Yes |Trumeter HMA304/120VAC/50HZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6000 | Buy Now |
DISTI #
186-HMA304120VAC50HZ
|
Mouser Electronics | Timers HR, 120VAC, 50HZ, FLSH 2.13 X 1.14, CLIP RoHS: Compliant | 0 |
|
$28.4800 / $35.6000 | Order Now |
DISTI #
72237774
|
RS | HR, 120VAC, 50HZ, FLSH 2.13 X 1.14, CLIP | Trumeter HMA304/120VAC/50HZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3900 / $25.4800 | RFQ |
|
Onlinecomponents.com | 7 Digit Electromechanical Counter - 120 VAC - 50Hz - Flush (2.13" X 1.14") Rectangular Housing - 1/4" Spade Terminals - Non-Reset | 0 |
|
$26.7000 / $37.4700 | Buy Now |