HMC 11 120AC 1A C1D2 by: Phoenix Contact

Part Details for HMC 11 120AC 1A C1D2 by Phoenix Contact

Overview of HMC 11 120AC 1A C1D2 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADP2120ACPZ-1.5-R7 Analog Devices Z.25A Sync Step Down DC-DC Con
ADP2120ACPZ-R7 Analog Devices 1.25A Sync Step Down DC-DC Con
LT1120ACS8#TRPBF Analog Devices uP Reg w/ Comp & SD

Price & Stock for HMC 11 120AC 1A C1D2

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Circuit Breaker Electronic 1Pole RoHS: Compliant 0
  • 1 $199.3700
  • 3 $196.3800
  • 5 $190.9000
  • 10 $185.6200
  • 25 $180.6200
$180.6200 / $199.3700 Buy Now
Master Electronics Circuit Breaker Electronic 1Pole RoHS: Compliant 0
  • 1 $199.3700
  • 3 $196.3800
  • 5 $190.9000
  • 10 $185.6200
  • 25 $180.6200
$180.6200 / $199.3700 Buy Now

Part Details for HMC 11 120AC 1A C1D2

HMC 11 120AC 1A C1D2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC 11 120AC 1A C1D2 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC 11 120AC 1A C1D2 by Phoenix Contact

Select Manufacturer
Which Manufacturer of HMC 11 120AC 1A C1D2 would you like to use for your alert(s)?
  • Please alert me when HMC 11 120AC 1A C1D2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC 11 120AC 1A C1D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC 11 120AC 1A C1D2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC 11 120AC 1A C1D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC 11 120AC 1A C1D2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC 11 120AC 1A C1D2 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: