Part Details for HMC 11 120AC 3A C1D2 by Phoenix Contact
Overview of HMC 11 120AC 3A C1D2 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC 11 120AC 3A C1D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Electronic 1Pole 3A |
14 In Stock |
|
$190.3200 / $222.9900 | Buy Now |
DISTI #
73502427
|
Verical | HMC 11 120AC 3A C1D2 Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$239.1088 / $274.9568 | Buy Now |
|
Master Electronics | Circuit Breaker Electronic 1Pole 3A |
14 In Stock |
|
$190.3200 / $222.9900 | Buy Now |