Part Details for HMC-05BMMM-SL8A05 by Amphenol LTW Technology
Overview of HMC-05BMMM-SL8A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC-05BMMM-SL8A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8636
|
Newark | Nmea 2000, Micro, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw HMC-05Bmm-SL8A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6000 / $22.4100 | Buy Now |
DISTI #
1754-HMC-05BMMM-SL8A05-ND
|
DigiKey | NMEA 2000, MICRO, 4A, 05 PINS, O Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1990 | Buy Now |
DISTI #
72140465
|
RS | Connector, NMEA MICRO-C, SINGLE-ENDED M CONN M PIN L=5M | Amphenol LTW Technology HMC-05BMMM-SL8A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0600 / $39.6900 | RFQ |
DISTI #
LTWHMC-05BMMM-SL8A05
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2100 / $31.8500 | Buy Now |
DISTI #
LTWHMC-05BMMM-SL8A05
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |