Part Details for HMC-MDB277-SX by Analog Devices Inc
Overview of HMC-MDB277-SX by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC-MDB277-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC-MDB277-SX-ND
|
DigiKey | IC MMIC MIXER DBL-BAL DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$262.1860 / $279.6650 | Buy Now |
DISTI #
584-HMC-MDB277-SX
|
Mouser Electronics | RF Mixer GaAs MMIC Double-Balanced mix, 70-90 GHz RoHS: Compliant | 4 |
|
$244.2100 / $255.6400 | Buy Now |
DISTI #
V36:1790_06227928
|
Arrow Electronics | Up/Down Conv Mixer 90GHz 3-Pin Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 10 Weeks Date Code: 2035 | Americas - 12 |
|
$223.4700 / $233.0300 | Buy Now |
|
Analog Devices Inc | GaAs MMIC Double-Balanced mix, Min Qty: 1 Package Multiple: 2 | 13 |
|
$182.6700 / $262.1860 | Buy Now |
DISTI #
65158171
|
Verical | Up/Down Conv Mixer 90GHz 3-Pin Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2035 | Americas - 12 |
|
$223.4700 / $233.0300 | Buy Now |
|
Quest Components | DOUBLE BALANCED MIXER, 70000MHZ MIN, 90000MHZ MAX | 4 |
|
$231.0000 / $247.5000 | Buy Now |
DISTI #
HMC-MDB277-SX
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 2 | 0 |
|
$220.6600 / $235.3700 | Buy Now |
Part Details for HMC-MDB277-SX
HMC-MDB277-SX CAD Models
HMC-MDB277-SX Part Data Attributes:
|
HMC-MDB277-SX
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC-MDB277-SX
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |