-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000000ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC0402FT30M0-ND
|
DigiKey | RES 30M OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0301 | Buy Now |
DISTI #
HMC0402FT30M0
|
Avnet Americas | Res Thick Film 0402 30MegaOhm 1% 1/16W Molded Paper T/R - Tape and Reel (Alt: HMC0402FT30M0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0273 | Buy Now |
DISTI #
708-HMC0402FT30M0
|
Mouser Electronics | Thick Film Resistors - SMD 30MOhms 0402 0.063W 1% High Value RoHS: Compliant | 0 |
|
$0.0260 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0254 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0238 / $0.0279 | Buy Now |
|
NAC | RESISTOR, 0402, 30 Mohm, 1%, 0.063W - Thick Film - High Value RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0488 / $0.0650 | Buy Now |
|
South Electronics | HMC0402FT30M0 | 0 |
|
$0.0244 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC0402FT30M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HMC0402FT30M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000000ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 30000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |