HMC0805JT200M
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000000ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of HMC0805JT200M by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for HMC0805JT200M by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HMC0805JT200MCT-ND
DigiKey RES 200M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1276
In Stock
  • 1 $0.4100
  • 10 $0.2320
  • 50 $0.1664
  • 100 $0.1460
  • 500 $0.1119
  • 1,000 $0.1011
  • 5,000 $0.1000
$0.1000 / $0.4100 Buy Now
DISTI # HMC0805JT200M
Avnet Americas Res Thick Film 0805 200MegaOhm 5% 1/8W Molded Paper T/R - Tape and Reel (Alt: HMC0805JT200M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 25000 Factory Stock
  • 5,000 $0.1120
  • 10,000 $0.1104
  • 20,000 $0.1088
  • 30,000 $0.1072
  • 40,000 $0.1056
  • 50,000 $0.1040
  • 500,000 $0.1024
$0.1024 / $0.1120 Buy Now
DISTI # 708-HMC0805JT200M
Mouser Electronics Thick Film Resistors - SMD 200MOhms 0805 0.125W 5% High Value RoHS: Compliant 5000
  • 1 $0.4100
  • 10 $0.1670
  • 100 $0.1460
  • 500 $0.1120
  • 1,000 $0.1020
  • 5,000 $0.1000
$0.1000 / $0.4100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.1039
$0.1039 Buy Now
Onlinecomponents.com   RoHS: Compliant 20000 Factory Stock
  • 5,000 $0.1140
  • 10,000 $0.1070
  • 20,000 $0.1000
  • 40,000 $0.0980
$0.0980 / $0.1140 Buy Now
NAC RESISTOR, 0805, 200 Mohm, 5%, 0.125W - Thick Film - High Value RoHS: Compliant Min Qty: 1 Package Multiple: 5000 25000
  • 1 $0.2670
  • 25,000 $0.2290
  • 125,000 $0.2000
$0.2000 / $0.2670 Buy Now
Master Electronics   RoHS: Compliant 20000 Factory Stock
  • 5,000 $0.1140
  • 10,000 $0.1070
  • 20,000 $0.1000
  • 40,000 $0.0980
$0.0980 / $0.1140 Buy Now

CAD Models for HMC0805JT200M by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HMC0805JT200M by SEI Stackpole Electronics Inc

HMC0805JT200M
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
200000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
500 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. HMC0805JT200M
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000000ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for HMC0805JT200M

This table gives cross-reference parts and alternative options found for HMC0805JT200M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC0805JT200M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC05M207JTG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000000ohm, 150V, 5% +/-Tol, -500,500ppm/Cel, 0805 Fenghua (HK) Electronics Ltd HMC0805JT200M vs RC05M207JTG
RS05M207JCG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000000ohm, 150V, 5% +/-Tol, -500,500ppm/Cel, 0805 Fenghua (HK) Electronics Ltd HMC0805JT200M vs RS05M207JCG
RC05M207JTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000000ohm, 150V, 5% +/-Tol, -500,500ppm/Cel, 0805 Fenghua (HK) Electronics Ltd HMC0805JT200M vs RC05M207JTL
RS05M207JCL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000000ohm, 150V, 5% +/-Tol, -500,500ppm/Cel, 0805 Fenghua (HK) Electronics Ltd HMC0805JT200M vs RS05M207JCL
RS05M207JB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000000ohm, 150V, 5% +/-Tol, -500,500ppm/Cel, 0805 Fenghua (HK) Electronics Ltd HMC0805JT200M vs RS05M207JB
RC05M207JB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000000ohm, 150V, 5% +/-Tol, -500,500ppm/Cel, 0805 Fenghua (HK) Electronics Ltd HMC0805JT200M vs RC05M207JB
RC05M207JCL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000000ohm, 150V, 5% +/-Tol, -500,500ppm/Cel, 0805 Fenghua (HK) Electronics Ltd HMC0805JT200M vs RC05M207JCL
RS05M207JTG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000000ohm, 150V, 5% +/-Tol, -500,500ppm/Cel, 0805 Fenghua (HK) Electronics Ltd HMC0805JT200M vs RS05M207JTG
RS05M207JT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000000ohm, 150V, 5% +/-Tol, -500,500ppm/Cel, 0805 Fenghua (HK) Electronics Ltd HMC0805JT200M vs RS05M207JT
RC05M207JBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000000ohm, 150V, 5% +/-Tol, -500,500ppm/Cel, 0805 Fenghua (HK) Electronics Ltd HMC0805JT200M vs RC05M207JBL

Related Parts for HMC0805JT200M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC0805JT200M by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC0805JT200M by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HMC0805JT200M would you like to use for your alert(s)?
  • Please alert me when HMC0805JT200M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC0805JT200M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC0805JT200M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC0805JT200M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC0805JT200M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC0805JT200M by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: