-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC0805JT250MCT-ND
|
DigiKey | RES 250M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6292 In Stock |
|
$0.1010 / $0.5800 | Buy Now |
DISTI #
HMC0805JT250M
|
Avnet Americas | Res Thick Film 0805 250MegaOhm 5% 1/8W Molded Paper T/R - Tape and Reel (Alt: HMC0805JT250M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 95000 Factory Stock |
|
$0.1024 / $0.1120 | Buy Now |
DISTI #
708-HMC0805JT250M
|
Mouser Electronics | Thick Film Resistors - SMD 250MOhms 0805 0.125W 5% High Value RoHS: Compliant | 4505 |
|
$0.1010 / $0.5800 | Buy Now |
|
Future Electronics | Res Thick Film 0805 250M Ohm 5% 0.125W(1/8W) ±500ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0991 / $0.1050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 95000 Factory Stock |
|
$0.0980 / $0.1140 | Buy Now |
|
NAC | RESISTOR, 0805, 250 Mohm, 5%, 0.125W - Thick Film - High Value RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 95000 |
|
$0.2000 / $0.2670 | Buy Now |
DISTI #
C1S707200451602
|
Chip1Stop | High Value Thick Film Chip Resistor RoHS: Compliant pbFree: Yes | 6 |
|
$0.1680 | Buy Now |
|
Master Electronics | RoHS: Compliant | 95000 Factory Stock |
|
$0.0980 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC0805JT250M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HMC0805JT250M
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 250000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |