Part Details for HMC1021Z by Honeywell Sensing and Control
Overview of HMC1021Z by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Industrial Automation
Price & Stock for HMC1021Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 76 |
|
$6.7340 / $10.9200 | Buy Now | |
|
Chip1Cloud | SENSOR MR WHEAT BRIDGE 8PIN | 1890 |
|
RFQ |
Part Details for HMC1021Z
HMC1021Z CAD Models
HMC1021Z Part Data Attributes:
|
HMC1021Z
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HMC1021Z
Honeywell Sensing and Control
Magnetoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Breadth | 1.5495 mm | |
Body Height | 3.899 mm | |
Body Length or Diameter | 10.541 mm | |
Housing | PLASTIC | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 0.2 mT | |
Magnetic Field Range-Min | -0.2 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | SIP8,.025,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |