HMC1051ZL
Description: Magnetoresistive Sensor, -.6mT Min, -.6mT Max, Rectangular, Surface Mount, LCC-8

Overview of HMC1051ZL by Honeywell Microelectronics & Precision Sensors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

Price & Stock for HMC1051ZL by Honeywell Microelectronics & Precision Sensors

Part # Manufacturer Description Stock Price Buy
DISTI # 01J3095
Newark Hall Effect Sensor, Linear, Lcc-8, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:20V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:Msl 3 - 168 Hours, Accuracy:3°C Rohs Compliant: No |Honeywell M&ps HMC1051ZL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for HMC1051ZL by Honeywell Microelectronics & Precision Sensors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC1051ZL by Honeywell Microelectronics & Precision Sensors

HMC1051ZL
Honeywell Microelectronics & Precision Sensors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Reach Compliance Code
unknown
Samacsys Manufacturer
Honeywell
Additional Feature
RESOLUTION 120 MICRO GAUSS
Body Breadth
1.72 mm
Body Height
2.03 mm
Body Length or Diameter
6.52 mm
Linearity (%)
1.8 %
Magnetic Field Range-Max
-0.6 mT
Magnetic Field Range-Min
-0.6 mT
Mounting Feature
SURFACE MOUNT
Operating Current-Max
10 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Resistance
1000 Ω
Sensitivity (mV/G)
1 mV/G
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,MAGNETORESISTIVE
Supply Voltage-Max
20 V
Supply Voltage-Min
1.8 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. HMC1051ZL
    Honeywell Microelectronics & Precision Sensors
    Magnetoresistive Sensor, -.6mT Min, -.6mT Max, Rectangular, Surface Mount, LCC-8
    VS

Related Parts for HMC1051ZL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC1051ZL by Honeywell Microelectronics & Precision Sensors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC1051ZL by Honeywell Microelectronics & Precision Sensors

Select Manufacturer
Which Manufacturer of HMC1051ZL would you like to use for your alert(s)?
  • Please alert me when HMC1051ZL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC1051ZL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC1051ZL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC1051ZL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC1051ZL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC1051ZL by Honeywell Microelectronics & Precision Sensors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: