Part Details for HMC1057 by Analog Devices Inc
Overview of HMC1057 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC1057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC1057-ND
|
DigiKey | IC MMIC IQ MIXER DIE Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 71-86GHz SHP IQ mix Min Qty: 1 Package Multiple: 50 | 4000 |
|
$51.1600 / $76.4200 | Buy Now |
|
Rochester Electronics | HMC1057-DIE - GHz SHP IQ mix RoHS: Compliant Status: Active Min Qty: 1 | 306 |
|
$68.1600 / $80.1800 | Buy Now |
DISTI #
HMC1057
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC1057
HMC1057 CAD Models
HMC1057 Part Data Attributes:
|
HMC1057
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1057
Analog Devices Inc
HMC1057
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 15 dB | |
Input Power-Max (CW) | 7.5 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 86000 MHz | |
Operating Frequency-Min | 71000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | IMAGE REJECTION | |
Terminal Finish | Gold (Au) |