Part Details for HMC1164LP5ETR by Analog Devices Inc
Overview of HMC1164LP5ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC1164LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC1164LP5ETR-ND
|
DigiKey | VCO 5.42GHZ/10.84GHZ 2-13V 5X5MM Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.0437 | Buy Now |
DISTI #
584-HMC1164LP5ETR
|
Mouser Electronics | VCO Oscillators 10.38 GHz to 11.30 GHz MMIC VCO with Half Frequency Output RoHS: Compliant | 0 |
|
$34.6600 | Order Now |
|
Analog Devices Inc | VCO, GaAs, RF/2, 10.38-11.20GH Min Qty: 500 Package Multiple: 500 | 0 |
|
$19.2900 / $33.8000 | Buy Now |
|
Ameya Holding Limited | 1000 |
|
RFQ |
Part Details for HMC1164LP5ETR
HMC1164LP5ETR CAD Models
HMC1164LP5ETR Part Data Attributes
|
HMC1164LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1164LP5ETR
Analog Devices Inc
10.38 GHz to 11.30 GHz MMIC VCO with Half Frequency Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TR, 7 INCH; HALF O/P FREQUENCY ALSO AVAILABLE | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 300 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 11300 MHz | |
Operating Frequency-Min | 10380 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8 dBm | |
Phase Noise | -86 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 290 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |