-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HMC1206JT24M0-ND
|
DigiKey | RES 24 MOHM 5% 1/8W 1206 Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0311 | Buy Now |
DISTI #
HMC1206JT24M0
|
Avnet Americas | Resistor Thick Film 1206 24MOhm 5% 1/4W ±400ppm/°C Molded Paper T/R (Alt: HMC1206JT24M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-HMC1206JT24M0
|
Mouser Electronics | Thick Film Resistors - SMD 24MOhms 1206 0.25W 5% High Value RoHS: Compliant | 0 |
|
$0.0230 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0228 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0224 / $0.0262 | Buy Now |
|
NAC | RESISTOR, 1206, 24 Mohm, 5%, 0.25W - Thick Film - High Value RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0437 / $0.0580 | Buy Now |
|
South Electronics | HMC1206JT24M0 | 0 |
|
$0.0219 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1206JT24M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1206JT24M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |