Part Details for HMC12DREF by Sullins Connector Solutions
Overview of HMC12DREF by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC12DREF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC12DREF-ND
|
DigiKey | CONN EDGE DUAL FMALE 24POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3200 | Buy Now |
Part Details for HMC12DREF
HMC12DREF CAD Models
HMC12DREF Part Data Attributes
|
HMC12DREF
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
HMC12DREF
Sullins Connector Solutions
Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124, Blue Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.075 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | FLOATING BOBBIN | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for HMC12DREF
This table gives cross-reference parts and alternative options found for HMC12DREF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC12DREF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC12DRES | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | HMC12DREF vs FMC12DRES |
RMC12DREN | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | Sullins Connector Solutions | HMC12DREF vs RMC12DREN |
AYC12DREH | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | HMC12DREF vs AYC12DREH |
FMC12DREI | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40, Green Insulator | Sullins Connector Solutions | HMC12DREF vs FMC12DREI |
RYC12DREN | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | Sullins Connector Solutions | HMC12DREF vs RYC12DREN |
FXC12DREI | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40, Green Insulator | Sullins Connector Solutions | HMC12DREF vs FXC12DREI |
RMC12DREH | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | HMC12DREF vs RMC12DREH |
CMC12DREN | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | Sullins Connector Solutions | HMC12DREF vs CMC12DREN |
HMC12DRES | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Blue Insulator | Sullins Connector Solutions | HMC12DREF vs HMC12DRES |
CMC12DREH | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | HMC12DREF vs CMC12DREH |