Part Details for HMC213AMS8ETR by Hittite Microwave Corp
Overview of HMC213AMS8ETR by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC213AMS8ETR
HMC213AMS8ETR CAD Models
HMC213AMS8ETR Part Data Attributes
|
HMC213AMS8ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC213AMS8ETR
Hittite Microwave Corp
Double Balanced Mixer, GAAS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC213AMS8ETR
This table gives cross-reference parts and alternative options found for HMC213AMS8ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC213AMS8ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC213AMS8TR | Double Balanced Mixer, GAAS | Hittite Microwave Corp | HMC213AMS8ETR vs HMC213AMS8TR |
HMC213AMS8 | Double Balanced Mixer, 1500MHz Min, 4500MHz Max, 10dB Conversion Loss-Max, GAAS, ULTRA MINIATURE, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC213AMS8ETR vs HMC213AMS8 |