Part Details for HMC245AQS16 by Analog Devices Inc
Overview of HMC245AQS16 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC245AQS16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC245A - DC-3.5 GHz SP3T Non-Reflective SMT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1698 |
|
$6.7500 / $7.9400 | Buy Now |
Part Details for HMC245AQS16
HMC245AQS16 CAD Models
HMC245AQS16 Part Data Attributes:
|
HMC245AQS16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC245AQS16
Analog Devices Inc
GaAs MMIC SP3T Non-Reflective Switch, DC - 3.5 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28.51 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.15 |
Alternate Parts for HMC245AQS16
This table gives cross-reference parts and alternative options found for HMC245AQS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC245AQS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC245AQS16E | GaAs MMIC SP3T Non-Reflective Switch, DC - 3.5 GHz | Analog Devices Inc | HMC245AQS16 vs HMC245AQS16E |