There are no models available for this part yet.
Overview of HMC264LC3BTR-R5 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC264LC3BTR | Analog Devices | Sub Harmonic mix SMT, 21 - 31 | |
HMC264LC3BTR-R5 | Analog Devices | Sub Harmonic mix SMT, 21 - 31 |
Price & Stock for HMC264LC3BTR-R5 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HMC264LC3BTR-R5-ND
|
DigiKey | IC MIXER SUB-HARMONIC 12SMD Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$67.1044 | Buy Now | |
DISTI #
584-HMC264LC3BTR-R5
|
Mouser Electronics | RF Mixer Sub Harmonic mix SMT, 21 - 31 GHz RoHS: Compliant | 0 |
|
$65.3600 | Order Now | |
Analog Devices Inc | Sub Harmonic mix SMT, 21 - 31 Min Qty: 500 Package Multiple: 500 | 1500 |
|
$44.7100 / $67.1044 | Buy Now | ||
DISTI #
62184792
|
Verical | Up/Down Conv Mixer 31GHz 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$72.2429 | Buy Now |
CAD Models for HMC264LC3BTR-R5 by Analog Devices Inc
Part Data Attributes for HMC264LC3BTR-R5 by Analog Devices Inc
HMC264LC3BTR-R5
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
HMC264LC3BTR-R5Analog Devices IncVS
-