Part Details for HMC272MS8TR by Hittite Microwave Corp
Overview of HMC272MS8TR by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HMC272MS8TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 49 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for HMC272MS8TR
HMC272MS8TR CAD Models
HMC272MS8TR Part Data Attributes:
|
HMC272MS8TR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC272MS8TR
Hittite Microwave Corp
Single Balanced Mixer, 1700MHz Min, 3000MHz Max, 11dB Conversion Loss-Max, MOLDED, PLASTIC, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SINGLE BALANCED | |
Terminal Finish | TIN LEAD |