Part Details for HMC291ETR by Analog Devices Inc
Overview of HMC291ETR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for HMC291ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_18719081
|
Arrow Electronics | 2Bit 4dBStep 12dB 4GHz 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1550 | Americas - 67500 |
|
$0.6200 / $2.2300 | Buy Now |
DISTI #
VN7:3636_18719081
|
Arrow Electronics | 2Bit 4dBStep 12dB 4GHz 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1532 Container: Cut Strips | Americas - 110 |
|
$0.6200 / $2.2300 | Buy Now |
DISTI #
35937254
|
Verical | 2Bit 4dBStep 12dB 4GHz 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Date Code: 1550 | Americas - 67500 |
|
$0.6200 / $0.8100 | Buy Now |
Part Details for HMC291ETR
HMC291ETR CAD Models
HMC291ETR Part Data Attributes:
|
HMC291ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC291ETR
Analog Devices Inc
700MHz - 4000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.6dB INSERTION LOSS-MAX
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 12 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.99 dBm | |
Insertion Loss-Max | 1.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC291ETR
This table gives cross-reference parts and alternative options found for HMC291ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC291ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC291 | 700MHz - 4000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.6dB INSERTION LOSS-MAX | Analog Devices Inc | HMC291ETR vs HMC291 |
HMC291E | 700MHz - 4000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.6dB INSERTION LOSS-MAX | Analog Devices Inc | HMC291ETR vs HMC291E |
HMC291E | Variable Attenuator, 700MHz Min, 4000MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, SOT-26, 6 PIN | Hittite Microwave Corp | HMC291ETR vs HMC291E |
HMC291TR | Variable Attenuator | Analog Devices Inc | HMC291ETR vs HMC291TR |