Part Details for HMC292ALC3BTR-R5 by Analog Devices Inc
Overview of HMC292ALC3BTR-R5 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC292ALC3BTR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC292ALC3BTR-R5CT-ND
|
DigiKey | IC MMIC MIXER16-30GHZ 12SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
268 In Stock |
|
$54.4036 / $75.6700 | Buy Now |
DISTI #
584-HMC292ALC3BTR-R5
|
Mouser Electronics | RF Mixer 14 GHz to 30 GHz, GaAs, MMIC, Double Balanced Mixer RoHS: Compliant | 68 |
|
$52.7900 / $69.9900 | Buy Now |
|
Analog Devices Inc | GaAs MMIC Fundamental mix , 16 Min Qty: 1 Package Multiple: 500 | 554 |
|
$40.5000 / $75.6700 | Buy Now |
DISTI #
26641474
|
Verical | Up/Down Conv Mixer 30GHz 12-Pin CLLCC T/R Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$57.8571 | Buy Now |
DISTI #
HMC292ALC3BTRR5
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 500 | 0 |
|
$52.9600 / $53.6500 | Buy Now |
Part Details for HMC292ALC3BTR-R5
HMC292ALC3BTR-R5 CAD Models
HMC292ALC3BTR-R5 Part Data Attributes:
|
HMC292ALC3BTR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC292ALC3BTR-R5
Analog Devices Inc
HMC292ALC3BTR-R5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-08 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12.5 dB | |
Input Power-Max (CW) | 18 dBm | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 14000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |