Part Details for HMC3-M1212Y0200 by Maple Systems Inc
Overview of HMC3-M1212Y0200 by Maple Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC365S8GE | Analog Devices | InGaP HBT Divide-by-4 SMT, DC | |
HMC370LP4 | Analog Devices | x4 Active mult SMT, 14.4 - 16. | |
HMC368LP4 | Analog Devices | x2 Active mult SMT, 9 - 16 GHz |
Price & Stock for HMC3-M1212Y0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2212-HMC3-M1212Y0200-ND
|
DigiKey | MODULE 12 DI 12 DO HMC3 SERIES Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
431 In Stock |
|
$155.0000 | Buy Now |
|
Neutron USA | MODULE, HMC3, 12DI/12DO(10RLY, 2PNP), 2AI | 2 |
|
$289.9900 | Buy Now |