HMC316MS8
Description: Double Balanced Mixer, 1500MHz Min, 3800MHz Max, 11dB Conversion Loss-Max, GAAS, ULTRA SMALL, MINIATURE, PLASTIC, SMT, 8 PIN

Overview of HMC316MS8 by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for HMC316MS8 by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC316MS8 by Hittite Microwave Corp

HMC316MS8
Hittite Microwave Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Package Description
TSSOP8,.19
Reach Compliance Code
compliant
ECCN Code
EAR99
Characteristic Impedance
50 Ω
Construction
COMPONENT
Conversion Loss-Max
11 dB
Input Power-Max (CW)
22 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Max
3800 MHz
Operating Frequency-Min
1500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
RF/Microwave Device Type
DOUBLE BALANCED
Surface Mount
YES
Technology
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HMC316MS8
    Hittite Microwave Corp
    Double Balanced Mixer, 1500MHz Min, 3800MHz Max, 11dB Conversion Loss-Max, GAAS, ULTRA SMALL, MINIATURE, PLASTIC, SMT, 8 PIN
    VS

Alternate Parts for HMC316MS8

This table gives cross-reference parts and alternative options found for HMC316MS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC316MS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMC296MS8 Double Balanced Mixer, 1100MHz Min, 1700MHz Max, 10.5dB Conversion Loss-Max, GAAS, 0.192 X 0.118 INCH, PLASTIC, SMT, MSOP-8 Hittite Microwave Corp HMC316MS8 vs HMC296MS8

Related Parts for HMC316MS8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC316MS8 by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC316MS8 by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC316MS8 would you like to use for your alert(s)?
  • Please alert me when HMC316MS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC316MS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC316MS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC316MS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC316MS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC316MS8 by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: