Part Details for HMC316MS8ETR by Hittite Microwave Corp
Overview of HMC316MS8ETR by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC316MS8ETR
HMC316MS8ETR CAD Models
HMC316MS8ETR Part Data Attributes
|
HMC316MS8ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC316MS8ETR
Hittite Microwave Corp
Double Balanced Mixer, 1500MHz Min, 3800MHz Max, 11dB Conversion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, MINIATURE, PLASTIC, SMT, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |