Part Details for HMC370LP4 by Analog Devices Inc
Overview of HMC370LP4 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HMC370LP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC370LP4-ND
|
DigiKey | IC X4 ACTIVE MULTIPLIER 24SMD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
21 In Stock |
|
$45.0371 / $53.4600 | Buy Now |
DISTI #
584-HMC370LP4
|
Mouser Electronics | RF Wireless Misc x4 Active Multiplier SMT, 14.4 - 16.4 GHz Fout RoHS: Not Compliant | 0 |
|
$42.1100 / $53.4400 | Order Now |
|
Analog Devices Inc | x4 Active mult SMT, 14.4 - 16. Min Qty: 1 Package Multiple: 1 | 559 |
|
$28.6600 / $53.4600 | Buy Now |
|
Rochester Electronics | HMC370 - x4 Active mult SMT, 14.4 - 16.4 GHz Fout RoHS: Not Compliant Status: Active Min Qty: 1 | 217 |
|
$39.7700 / $46.7800 | Buy Now |
Part Details for HMC370LP4
HMC370LP4 CAD Models
HMC370LP4 Part Data Attributes
|
HMC370LP4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC370LP4
Analog Devices Inc
x4 Active Multiplier SMT, 14.4 - 16.4 GHz Fout
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, MINIATURE, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 16400 MHz | |
Operating Frequency-Min | 14400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY QUADRUPLER | |
Supply Current-Max | 73 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
Alternate Parts for HMC370LP4
This table gives cross-reference parts and alternative options found for HMC370LP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC370LP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC370LP4 | Frequency Quadrupler, 14400MHz Min, 16400MHz Max, GAAS, 4 X 4 MM, MINIATURE, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC370LP4 vs HMC370LP4 |
HMC370LP4E | x4 Active Multiplier SMT, 14.4 - 16.4 GHz Fout | Analog Devices Inc | HMC370LP4 vs HMC370LP4E |