Part Details for HMC3716LP4ETR by Analog Devices Inc
Overview of HMC3716LP4ETR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC3716LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC3716LP4ECT-ND
|
DigiKey | IC RF DETECT 10MHZ-1.3GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1041 In Stock |
|
$37.1875 / $37.8100 | Buy Now |
DISTI #
584-HMC3716LP4ETR
|
Mouser Electronics | Phase Detectors / Shifters HBT Digital Phase Frequency Detector 10 - 1300 MHz RoHS: Compliant | 500 |
|
$37.1800 / $37.8100 | Buy Now |
DISTI #
V72:2272_14762405
|
Arrow Electronics | RF Detector 10MHz to 1300MHz 5dBm 24-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2121 Container: Cut Strips | Americas - 370 |
|
$39.9300 / $42.6500 | Buy Now |
|
Analog Devices Inc | Dig PFD w/Lock Detect & Invert Min Qty: 1 Package Multiple: 500 | 209 |
|
$29.7500 / $37.8100 | Buy Now |
DISTI #
60637103
|
Verical | RF Detector 10MHz to 1300MHz 5dBm 24-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 370 |
|
$39.9300 / $42.6500 | Buy Now |
DISTI #
HMC3716LP4ETR
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 500 | 0 |
|
$38.9000 / $39.4100 | Buy Now |
|
Chip1Cloud | IC RF DETECT 10MHZ-1.3GHZ 24QFN | 2000 |
|
RFQ |
Part Details for HMC3716LP4ETR
HMC3716LP4ETR CAD Models
HMC3716LP4ETR Part Data Attributes:
|
HMC3716LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC3716LP4ETR
Analog Devices Inc
HBT Digital Phase Frequency Detector 10 - 1300 MHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-22 | |
Samacsys Manufacturer | Analog Devices | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | PHASE DETECTOR | |
Terminal Finish | Matte Tin (Sn) |