Part Details for HMC384LP4ETR by Analog Devices Inc
Overview of HMC384LP4ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for HMC384LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC384LP4ECT-ND
|
DigiKey | IC AMP 2.05GHZ-2.25GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
837 In Stock |
|
$13.3764 / $20.0600 | Buy Now |
DISTI #
584-HMC384LP4ETR
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer Amplifier, 2.05 - 2.25 GHz RoHS: Compliant | 414 |
|
$14.1800 / $21.0500 | Buy Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 2.05 - 2 Min Qty: 1 Package Multiple: 500 | 168 |
|
$8.5100 / $20.0600 | Buy Now |
|
Ameya Holding Limited | 168 |
|
RFQ | ||
|
Chips Pulse Industry Limited | QFN-24(4x4) RF Amplifiers RoHS Purchase Online, Ship Immediately | 24 |
|
$17.1737 / $17.9069 | Buy Now |
|
LCSC | 2.05GHz2.25GHz QFN-24-EP(4x4) RF Amplifiers ROHS | 20 |
|
$17.3646 / $19.8966 | Buy Now |
Part Details for HMC384LP4ETR
HMC384LP4ETR CAD Models
HMC384LP4ETR Part Data Attributes
|
HMC384LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC384LP4ETR
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 2.05 - 2.25 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
JESD-609 Code | e3 | |
Modulation Sensitivity | 5 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 2250 MHz | |
Operating Frequency-Min | 2050 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3.5 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Noise | -112 dBc/Hz | |
Physical Dimension | 4.1mm x 4.1mm x 1.0mm | |
Supply Voltage-Max | 3.25 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC384LP4ETR
This table gives cross-reference parts and alternative options found for HMC384LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC384LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC384LP4E | VCO SMT w/Buffer Amplifier, 2.05 - 2.25 GHz | Analog Devices Inc | HMC384LP4ETR vs HMC384LP4E |
HMC384LP4 | VCO SMT w/Buffer Amplifier, 2.05 - 2.25 GHz | Analog Devices Inc | HMC384LP4ETR vs HMC384LP4 |
HMC384LP4E | Narrow Band Low Power Amplifier, 2050MHz Min, 2250MHz Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC384LP4ETR vs HMC384LP4E |