-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT w/Buffer Amplifier, 2.25 - 2.5 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC385LP4ETRCT-ND
|
DigiKey | IC RF AMP 2.25GHZ-2.5GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
176 In Stock |
|
$13.6168 / $20.4300 | Buy Now |
DISTI #
584-HMC385LP4ETR
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer Amplifier, 2.25 - 2.5 GHz RoHS: Compliant | 385 |
|
$13.6100 / $20.4300 | Buy Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 2.25 - 2 Min Qty: 1 Package Multiple: 500 | 536 |
|
$9.6300 / $20.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC385LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC385LP4ETR
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 2.25 - 2.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
JESD-609 Code | e3 | |
Modulation Sensitivity | -2 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 4.5 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Noise | -115 dBc/Hz | |
Physical Dimension | 4.1mm x 4.1mm x 1.0mm | |
Supply Voltage-Max | 3.25 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |