There are no models available for this part yet.
Overview of HMC448-SX by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC448LC3BTR | Analog Devices | x2 Active mult SMT, 20 - 25 GH | |
HMC448LC3B | Analog Devices | x2 Active mult SMT, 20 - 25 GH | |
HMC448-SX | Analog Devices | I.C., Amp Doubler Amp Die, 20G |
Price & Stock for HMC448-SX by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-HMC448-SX-ND
|
DigiKey | IC MULTIPLIER X2 BB DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$102.5124 / $122.6150 | Buy Now | |
DISTI #
584-HMC448-SX
|
Mouser Electronics | RF Amplifier I.C., Amp Doubler Amp Die, 20GHz Output RoHS: Compliant | 4 |
|
$102.5100 / $111.5500 | Buy Now | |
Analog Devices Inc | I.C., Amp Doubler Amp Die, 20G Package Multiple: 2 | 1 |
|
$89.5500 / $107.4180 | Buy Now | ||
Rochester Electronics | HMC448-SX-DIE - I.C., Amp Doubler Amp , 20GHz Output RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
RFQ | |||
DISTI #
HMC448-SX
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 2 | 0 |
|
$107.2400 / $123.0100 | Buy Now |
CAD Models for HMC448-SX by Analog Devices Inc
Part Data Attributes for HMC448-SX by Analog Devices Inc
HMC448-SX
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
HMC448-SXAnalog Devices IncVS
-