Part Details for HMC483MS8GE by Analog Devices Inc
Overview of HMC483MS8GE by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC483MS8GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | HIGH IP3 GaAs MMIC MIXER with INTEGRATED LO AMPLIFIER, 0.7 - 1.4 GHz | RF MIXER W/LO AMP 1.5GHZ 8MSOP | 25900 |
|
RFQ | |
|
Win Source Electronics | HIGH IP3 GaAs MMIC MIXER with INTEGRATED LO AMPLIFIER, 0.7 - 1.4 GHz | RF MIXER W/LO AMP 1.5GHZ 8MSOP | 11700 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for HMC483MS8GE
HMC483MS8GE CAD Models
HMC483MS8GE Part Data Attributes:
|
HMC483MS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC483MS8GE
Analog Devices Inc
High IP3 Mixer SMT w/LO Amplifier, 700 - 1500 MHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12 dB | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |