Part Details for HMC512LP5ETR by Hittite Microwave Corp
Overview of HMC512LP5ETR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HMC512LP5ETR
HMC512LP5ETR CAD Models
HMC512LP5ETR Part Data Attributes
|
HMC512LP5ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC512LP5ETR
Hittite Microwave Corp
Voltage Controlled Oscillator, 9600MHz Min, 10800MHz Max, ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 10800 MHz | |
Operating Frequency-Min | 9600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 370 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |