-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT with Fo/2 & Divide-by-4, 11.5 - 12.5 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1444-ND
|
DigiKey | IC MMIC AMP VCO HBT 2OUT 32-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
11 In Stock |
|
$35.9298 / $47.4800 | Buy Now |
DISTI #
584-HMC515LP5E
|
Mouser Electronics | VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.5 GHz RoHS: Compliant | 87 |
|
$34.6500 / $45.4100 | Buy Now |
DISTI #
V72:2272_06226693
|
Arrow Electronics | Oscillator VCO 5750MHz to 6250MHz/ 11500MHz to 12500MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 Container: Cut Strips | Americas - 2 |
|
$32.5800 | Buy Now |
|
Analog Devices Inc | VCO w/ Fo/2 & Div/4, 11.5 - 1 Min Qty: 1 Package Multiple: 1 | 517 |
|
$21.2300 / $47.4800 | Buy Now |
|
Ameya Holding Limited | IC MMIC AMP VCO HBT 2OUT 32-QFN | 517 |
|
RFQ | |
DISTI #
HMC515LP5E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 19 | 0 |
|
$33.2300 / $37.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC515LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC515LP5E
Analog Devices Inc
VCO SMT with Fo/2 & Divide-by-4, 11.5 - 12.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 6 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 12500 MHz | |
Operating Frequency-Min | 11500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 240 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |