Part Details for HMC523 by Hittite Microwave Corp
Overview of HMC523 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC523
HMC523 CAD Models
HMC523 Part Data Attributes
|
HMC523
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC523
Hittite Microwave Corp
Image Rejection Mixer, 15000MHz Min, 23600MHz Max, 11.5dB Conversion Loss-Max, 1.49 X 1.14 MM, 0.10 MM HEIGHT, DIE-6
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 23600 MHz | |
Operating Frequency-Min | 15000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | IMAGE REJECTION | |
Terminal Finish | Gold (Au) |