Part Details for HMC523LC4TR by Analog Devices Inc
Overview of HMC523LC4TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC523LC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16967759
|
Arrow Electronics | Up/Down Conv Mixer 23GHz 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 110 Weeks Date Code: 1540 | Americas - 44800 |
|
$20.3200 / $73.1400 | Buy Now |
DISTI #
35312130
|
Verical | Up/Down Conv Mixer 23GHz 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1540 | Americas - 44800 |
|
$20.3200 / $66.5000 | Buy Now |
Part Details for HMC523LC4TR
HMC523LC4TR CAD Models
HMC523LC4TR Part Data Attributes:
|
HMC523LC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC523LC4TR
Analog Devices Inc
HMC523LC4TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
RF/Microwave Device Type | IMAGE REJECTION | |
Surface Mount | YES | |
Technology | GAAS |