-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase-Locked Oscillator SMT, 14.7 - 15.4 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC535LP4E-505-ND
|
DigiKey | IC MMIC PHASE LOCK OSC 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$135.1700 | Buy Now |
DISTI #
1127-1452-ND
|
DigiKey | IC MMIC PHASE LOCK OSC 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
5 In Stock |
|
$139.4108 / $155.9500 | Buy Now |
DISTI #
584-HMC535LP4E
|
Mouser Electronics | Phase Locked Loops - PLL Phase-Locked Oscillator SMT, 14.7 - 15.4 GHz RoHS: Compliant | 5 |
|
$128.1200 / $159.0700 | Buy Now |
|
Analog Devices Inc | Phase-Locked Oscillator , 14.7 Min Qty: 1 Package Multiple: 1 | 83 |
|
$93.5800 / $155.9500 | Buy Now |
|
Rochester Electronics | HMC535LP4E - Phase-Locked Oscillator , 14.7-15.4GHz RoHS: Compliant Status: Active Min Qty: 1 | 82 |
|
$116.0000 / $136.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC535LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC535LP4E
Analog Devices Inc
Phase-Locked Oscillator SMT, 14.7 - 15.4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | ||
JESD-609 Code | e3 | |
Modulation Sensitivity | 590 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 15400 MHz | |
Operating Frequency-Min | 14700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 4.1mm x 4.1mm x 1.0mm | |
Supply Current-Max | 340 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |