Part Details for HMC535LP4ETR by Analog Devices Inc
Overview of HMC535LP4ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC535LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC535LP4ETR-ND
|
DigiKey | IC MMIC PHASE LOCK OSC 24QFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$119.0899 | Buy Now |
DISTI #
584-HMC535LP4ETR
|
Mouser Electronics | Phase Locked Loops - PLL Phase-Locked Oscillator SMT, 14.7 - 15.4 GHz RoHS: Compliant | 0 |
|
$122.4000 | Order Now |
|
Analog Devices Inc | Phase-Locked Oscillator , 14.7 Min Qty: 500 Package Multiple: 500 | 0 |
|
$93.5800 / $139.8000 | Buy Now |
Part Details for HMC535LP4ETR
HMC535LP4ETR CAD Models
HMC535LP4ETR Part Data Attributes
|
HMC535LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC535LP4ETR
Analog Devices Inc
Phase-Locked Oscillator SMT, 14.7 - 15.4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | ||
JESD-609 Code | e3 | |
Modulation Sensitivity | 590 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 15400 MHz | |
Operating Frequency-Min | 14700 MHz | |
Operating Frequency-Nom | 15400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 4.1mm x 4.1mm x 1.0mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 340 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |