Part Details for HMC535LP4ETR by Hittite Microwave Corp
Overview of HMC535LP4ETR by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC535LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC535LP4ETR-ND
|
DigiKey | VOLTAGE CONTROLLED OSCILLATOR, 1 Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
976 In Stock |
|
$135.1700 | Buy Now |
|
Rochester Electronics | HMC535 - Voltage Controlled Oscillator, 14700MHz Min, 15400MHz Max RoHS: Compliant Status: Active Min Qty: 1 | 976 |
|
$116.0000 / $136.4700 | Buy Now |
Part Details for HMC535LP4ETR
HMC535LP4ETR CAD Models
HMC535LP4ETR Part Data Attributes
|
HMC535LP4ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC535LP4ETR
Hittite Microwave Corp
Voltage Controlled Oscillator, 14700MHz Min, 15400MHz Max, ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-24 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | ||
JESD-609 Code | e3 | |
Modulation Sensitivity | 590 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 15400 MHz | |
Operating Frequency-Min | 14700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 4.1mm x 4.1mm x 1.0mm | |
Supply Current-Max | 340 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |