Part Details for HMC558A by Analog Devices Inc
Overview of HMC558A by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC558ALC3BTR-R5 | Analog Devices | Double Balance Mixer 5-15GHz | |
HMC558ALC3BTR | Analog Devices | Double Balance Mixer 5-15GHz | |
HMC558ALC3B | Analog Devices | Double Balance Mixer 5-15GHz |
Price & Stock for HMC558A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Double Balance Mixer 5-15GHz Package Multiple: 50 | 7850 |
|
$29.9900 / $44.8000 | Buy Now |
DISTI #
HMC558A
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC558A
HMC558A CAD Models
HMC558A Part Data Attributes
|
HMC558A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC558A
Analog Devices Inc
HMC558A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Manufacturer Package Code | C-8-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-23 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 5500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |