Part Details for HMC560ALM3TR by Analog Devices Inc
Overview of HMC560ALM3TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC560ALM3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC560ALM3TRCT-ND
|
DigiKey | GAAS MMIC DBL-BAL MIX SMT, 24 - Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89 In Stock |
|
$64.5634 / $75.4000 | Buy Now |
DISTI #
584-HMC560ALM3TR
|
Mouser Electronics | RF Mixer GaAs MMIC DBL-BAL mix SMT, 24 - 40 GHz RoHS: Compliant | 69 |
|
$63.3300 / $76.9100 | Buy Now |
|
Analog Devices Inc | GaAs MMIC DBL-BAL mix SMT, 24 Min Qty: 1 Package Multiple: 100 | 518 |
|
$46.6600 / $75.4000 | Buy Now |
|
Ameya Holding Limited | 518 |
|
RFQ | ||
DISTI #
HMC560ALM3TR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 100 |
|
$61.0200 / $63.4500 | Buy Now |
Part Details for HMC560ALM3TR
HMC560ALM3TR CAD Models
HMC560ALM3TR Part Data Attributes
|
HMC560ALM3TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC560ALM3TR
Analog Devices Inc
HMC560ALM3TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CE-6-3 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-28 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 15 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 38000 MHz | |
Operating Frequency-Min | 22000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |