Part Details for HMC575LP4 by Analog Devices Inc
Overview of HMC575LP4 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC575LP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3555-ND
|
DigiKey | IC MULTIPLIER X2 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
21 In Stock |
|
$55.9735 / $66.4400 | Buy Now |
DISTI #
584-HMC575LP4
|
Mouser Electronics | RF Wireless Misc x2 Active Multiplier SMT, 6 - 9 GHz Fout RoHS: Not Compliant | 1 |
|
$52.3400 / $66.4200 | Buy Now |
|
Analog Devices Inc | x2 Active mult SMT, 6 - 9 GHz Min Qty: 1 Package Multiple: 1 | 4286 |
|
$39.8700 / $66.4400 | Buy Now |
Part Details for HMC575LP4
HMC575LP4 CAD Models
HMC575LP4 Part Data Attributes
|
HMC575LP4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC575LP4
Analog Devices Inc
x2 Active Multiplier SMT, 6 - 9 GHz Fout
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEADLESS, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 4500 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn85Pb15) |