Part Details for HMC575LP4ETR by Analog Devices Inc
Overview of HMC575LP4ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC575LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC575LP4ETRCT-ND
|
DigiKey | IC MULTIPLIER X2 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
834 In Stock |
|
$36.0676 / $48.5400 | Buy Now |
DISTI #
584-HMC575LP4ETR
|
Mouser Electronics | RF Amplifier x2 Active Multiplier SMT, 6 - 9 GHz Fout RoHS: Compliant | 332 |
|
$36.0600 / $48.5400 | Buy Now |
|
Analog Devices Inc | x2 Active mult SMT, 6 - 9 GHz Min Qty: 1 Package Multiple: 500 | 3168 |
|
$26.8500 / $48.5400 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLIER X2 24-QFN | 3168 |
|
RFQ | |
|
Chips Pulse Industry Limited | STM-24(4x4) RF Misc ICs and Modules RoHS Purchase Online, Ship Immediately | 18 |
|
$33.9204 / $40.1150 | Buy Now |
|
LCSC | 6GHz9GHz General-purpose QFN-24-EP(4x4) RF Misc ICs and Modules ROHS | 15 |
|
$34.6742 / $44.5722 | Buy Now |
Part Details for HMC575LP4ETR
HMC575LP4ETR CAD Models
HMC575LP4ETR Part Data Attributes
|
HMC575LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC575LP4ETR
Analog Devices Inc
x2 Active Multiplier SMT, 6 - 9 GHz Fout
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Construction | COAXIAL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |