Part Details for HMC575LP4TR by Analog Devices Inc
Overview of HMC575LP4TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC575LP4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC575LP4TR-ND
|
DigiKey | IC MMIC MULTIPLIER X2 24QFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$52.3493 | Buy Now |
DISTI #
584-HMC575LP4TR
|
Mouser Electronics | RF Amplifier x2 Active Multiplier SMT, 6 - 9 GHz Fout RoHS: Not Compliant | 0 |
|
$52.3400 | Order Now |
|
Analog Devices Inc | x2 Active mult SMT, 6 - 9 GHz Min Qty: 500 Package Multiple: 500 | 0 |
|
$39.8700 / $60.7600 | Buy Now |
Part Details for HMC575LP4TR
HMC575LP4TR CAD Models
HMC575LP4TR Part Data Attributes
|
HMC575LP4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC575LP4TR
Analog Devices Inc
x2 Active Multiplier SMT, 6 - 9 GHz Fout
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn85Pb15) |