Part Details for HMC578LC3B by Analog Devices Inc
Overview of HMC578LC3B by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC578LC3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1773
|
Newark | Active Multiplier, 2 Channel, 33Ghz, Frequency Min:23Ghz, Frequency Max:33Ghz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC578LC3B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$56.6900 / $66.4500 | Buy Now |
DISTI #
505-HMC578LC3B-ND
|
DigiKey | IC MULTIPLIER X2 BB 12SMD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
24 In Stock |
|
$53.8255 / $63.8900 | Buy Now |
DISTI #
584-HMC578LC3B
|
Mouser Electronics | RF Wireless Misc x2 Active Multiplier SMT, 24 - 33 GHz Fout RoHS: Compliant | 379 |
|
$53.3000 / $63.8900 | Buy Now |
|
Analog Devices Inc | x2 Active mult SMT, 24 - 33 GH Min Qty: 1 Package Multiple: 1 | 119 |
|
$38.3400 / $63.8900 | Buy Now |
DISTI #
65138743
|
Verical | Active RF Multipliers x2 23GHz to 33GHz-OUT 12-Pin CLLCC EP T/R Min Qty: 3 Package Multiple: 3 Date Code: 2210 | Americas - 3 |
|
$103.5880 | Buy Now |
DISTI #
HMC578LC3B
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 13 | 0 |
|
$50.1300 / $55.8700 | Buy Now |
|
Chip1Cloud | IC MULTIPLIER X2 BB 12SMD | 2560 |
|
RFQ | |
DISTI #
C1S103101320472
|
Chip1Stop | Active RF Multipliers x2 23GHz to 33GHz Output 12-Pin CQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 13 |
|
$42.5000 / $47.5000 | Buy Now |
DISTI #
4030468
|
element14 Asia-Pacific | ACTIVE MULTIPLIER, 2 CHANNEL, 33GHZ RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$56.6947 / $67.2902 | Buy Now |
DISTI #
4030468
|
Farnell | ACTIVE MULTIPLIER, 2 CHANNEL, 33GHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 16 |
|
$53.0515 / $62.9799 | Buy Now |
Part Details for HMC578LC3B
HMC578LC3B CAD Models
HMC578LC3B Part Data Attributes
|
HMC578LC3B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC578LC3B
Analog Devices Inc
HMC578LC3B
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | HE-12-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 16500 MHz | |
Operating Frequency-Min | 11500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Technology | PHEMT | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.67 |