Part Details for HMC578LC3BTR by Analog Devices Inc
Overview of HMC578LC3BTR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC578LC3BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1773-1-ND
|
DigiKey | IC MULTIPLIER X2 BB 12SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89 In Stock |
|
$58.0851 / $71.6400 | Buy Now |
DISTI #
584-HMC578LC3BTR
|
Mouser Electronics | RF Wireless Misc x2 Active Multiplier SMT, 24 - 33 GHz Fout RoHS: Compliant | 211 |
|
$59.2600 / $66.9600 | Buy Now |
DISTI #
V72:2272_06226970
|
Arrow Electronics | Active RF Multipliers x2 23GHz to 33GHz-OUT 12-Pin CLLCC EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 Container: Cut Strips | Americas - 134 |
|
$53.0300 / $54.6500 | Buy Now |
|
Analog Devices Inc | x2 Active mult SMT, 24 - 33 GH Min Qty: 1 Package Multiple: 100 | 5118 |
|
$38.3400 / $71.6400 | Buy Now |
DISTI #
63374940
|
Verical | Active RF Multipliers x2 23GHz to 33GHz-OUT 12-Pin CLLCC EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 134 |
|
$53.0300 / $54.6500 | Buy Now |
DISTI #
HMC578LC3BTR
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 100 | 0 |
|
$50.1300 / $52.1400 | Buy Now |
|
Chips Pulse Industry Limited | STM-12(3x3) RF Misc ICs and Modules RoHS Purchase Online, Ship Immediately | 12 |
|
$47.5637 / $49.7257 | Buy Now |
|
LCSC | QFN-12-EP(3x3) RF Misc ICs and Modules ROHS | 10 |
|
$52.8486 / $55.2508 | Buy Now |
Part Details for HMC578LC3BTR
HMC578LC3BTR CAD Models
HMC578LC3BTR Part Data Attributes
|
HMC578LC3BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC578LC3BTR
Analog Devices Inc
HMC578LC3BTR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | HE-12-1 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 16500 MHz | |
Operating Frequency-Min | 11500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.67 |