-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO with Fo/2 & Divide-by-4 SMT, 11.1-12.4 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1775
|
Newark | Oscillator, 12.4Ghz, 5.25V, Qfn-Ep, Frequency:12.4Ghz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Qfn-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC582LP5E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$39.8600 / $47.8900 | Buy Now |
DISTI #
505-HMC582LP5E-ND
|
DigiKey | IC MMIC VCO HBT BIPOLAR 32-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
26 In Stock |
|
$35.9298 / $47.4800 | Buy Now |
DISTI #
584-HMC582LP5E
|
Mouser Electronics | VCO Oscillators VCO with Fo/2 & Divide-by-4 SMT, 11.1-12.4 GHz RoHS: Compliant | 0 |
|
$35.9200 / $46.0500 | Order Now |
|
Analog Devices Inc | VCO w/ Fo/2 a& Div/4 , 11.1-12 Min Qty: 1 Package Multiple: 1 | 253 |
|
$21.2300 / $47.4800 | Buy Now |
|
Rochester Electronics | HMC582 - VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$31.5000 / $37.0600 | Buy Now |
DISTI #
4033375
|
element14 Asia-Pacific | OSCILLATOR, 12.4GHZ, 5.25V, QFN-EP RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$40.3224 / $48.4443 | Buy Now |
DISTI #
4033375
|
Farnell | OSCILLATOR, 12.4GHZ, 5.25V, QFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 19 |
|
$36.0863 / $46.2603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC582LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC582LP5E
Analog Devices Inc
VCO with Fo/2 & Divide-by-4 SMT, 11.1-12.4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 11100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 390 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC582LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC582LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC582LP5ETR | VCO with Fo/2 & Divide-by-4 SMT, 11.1-12.4 GHz | Analog Devices Inc | HMC582LP5E vs HMC582LP5ETR |