Part Details for HMC600LP4ETR by Hittite Microwave Corp
Overview of HMC600LP4ETR by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HMC600LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC600LP4ETR-ND
|
DigiKey | 75 DB LOGARITHMIC DETECTOR/CONTR Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
32940 In Stock |
|
$20.0300 | Buy Now |
|
Rochester Electronics | HMC600 - 75 dB Logarithmic Detector/Controller SMT, 0.05 - 4.0 GHz RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 32940 |
|
$17.1900 / $20.2300 | Buy Now |
Part Details for HMC600LP4ETR
HMC600LP4ETR CAD Models
HMC600LP4ETR Part Data Attributes
|
HMC600LP4ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC600LP4ETR
Hittite Microwave Corp
RF and Baseband Circuit, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |