Part Details for HMC642ALC5TR by Analog Devices Inc
Overview of HMC642ALC5TR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC642ALC5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3330-1-ND
|
DigiKey | IC PHASE SHIFTER ANALOG 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
105 In Stock |
|
$226.0138 / $267.8700 | Buy Now |
DISTI #
584-HMC642ALC5TR
|
Mouser Electronics | Phase Detectors / Shifters 9-12.5 GHz, 6-bit digital phase shifter RoHS: Compliant | 0 |
|
$219.2900 | Order Now |
DISTI #
V72:2272_14443670
|
Arrow Electronics | Phase Shifter Digital 9000MHz to 12500MHz 32-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2049 Container: Cut Strips | Americas - 1 |
|
$212.5600 | Buy Now |
|
Analog Devices Inc | 9-12.5 GHz, 6-bit digital phas Min Qty: 1 Package Multiple: 100 | 321 |
|
$131.8600 / $267.8700 | Buy Now |
DISTI #
58871735
|
Verical | Phase Shifter Digital 9000MHz to 12500MHz 32-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 1 |
|
$212.5600 | Buy Now |
Part Details for HMC642ALC5TR
HMC642ALC5TR CAD Models
HMC642ALC5TR Part Data Attributes
|
HMC642ALC5TR
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC642ALC5TR
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |