Part Details for HMC6475LC4B by Analog Devices Inc
Overview of HMC6475LC4B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC6475LC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | HMC5288LC4B VCO Min Qty: 1 Package Multiple: 1 | 469 |
|
Buy Now |
Part Details for HMC6475LC4B
HMC6475LC4B CAD Models
HMC6475LC4B Part Data Attributes:
|
HMC6475LC4B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC6475LC4B
Analog Devices Inc
Wideband MMIC VCO with Buffer Amplifier 3.90 - 7.50 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Voltage-Max | 23 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 10 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 7500 MHz | |
Operating Frequency-Min | 3900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5 dBm | |
Phase Noise | -106 dBc/Hz | |
Physical Dimension | 4.05mm x 4.05mm x 1.2mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |